TDK CGA3E1C0G2A822J080AE

Cap Ceramic 0.0082uF 100V C0G 5% Pad SMD 0603 Soft Termination 125C Automotive T/R
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA3E1C0G2A822J080AE.

IHS

Datasheet19 pages4 years ago

Upverter

TDK

Inventory History

3 month trend:
+11.92%

CAD Models

Download TDK CGA3E1C0G2A822J080AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.083
$ 0.059
$ 0.059
Stock
80,494
189,051
189,051
Authorized Distributors
6
6
6
Capacitance
8.2 nF
8.2 nF
8.2 nF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-08-31
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK CGA3E1C0G2A822J080AE provided by its distributors.

Cap Ceramic 0.0082uF 100V C0G 5% Pad SMD 0603 Soft Termination 125C Automotive T/R
100V 8.2nF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Mlcc,0603,c0G,100V,8.2Nf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E1C0G2A822J080AE
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 0603
Multilayer Ceramic Chip Capacitors, Capacitance=8.2nF, LxWxT:1.6x0.8x0.8mm
Cap Ceramic 0.0082uF 100V C0G 5% SMD 0603 125°C T/R
Avnet Japan
Capacitor, AEC-Q200, 8200PF, 100V, MLCC, 0603;
CAP CER 8200PF 100V C0G/NP0 0603

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos