
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-172686-1-ND | 14,498 | 1 | Cut Tape | ||||||||
| Newark | CGA3E1C0G2A682J080AC | 258 | 10 | Cut Tape | ||||||||
| TME | CGA3E1C0G2A682JAC | 0 | 4K | 23h | ||||||||
| Future Electronics | CGA3E1C0G2A682J080AC | 0 | 4K | Tape & Reel | ||||||||
| Avnet | CGA3E1C0G2A682J080AC | 0 | 4K | 11h |
Download datasheets and manufacturer documentation for TDK CGA3E1C0G2A682J080AC.
Download TDK CGA3E1C0G2A682J080AC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK CGA3E1C0G2A682J080AC provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA3E1C0G2A682J080AC.