TDK CGA3E1C0G2A562J080AE

Cap Ceramic 0.0056uF 100V C0G 5% Pad SMD 0603 Soft Termination 125C Automotive T/R
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA3E1C0G2A562J080AE.

IHS

Datasheet19 pages4 years ago

Upverter

TDK

Inventory History

3 month trend:
+106%

CAD Models

Download TDK CGA3E1C0G2A562J080AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.052
$ 0.052
Stock
115,167
171,448
171,448
Authorized Distributors
6
6
6
Capacitance
5.6 nF
5.6 nF
5.6 nF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-08-31
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK CGA3E1C0G2A562J080AE provided by its distributors.

Cap Ceramic 0.0056uF 100V C0G 5% Pad SMD 0603 Soft Termination 125C Automotive T/R
CGA 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±5% 5600pF
Mlcc,0603,c0G,100V,5.6Nf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E1C0G2A562J080AE
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 0603
Multilayer Ceramic Chip Capacitors, Capacitance=5.6nF, LxWxT:1.6x0.8x0.8mm
Cap Ceramic 0.0056uF 100V C0G 5% SMD 0603 125°C T/R
Avnet Japan
Cap, Aec-Q200, 5600Pf, 100V, Mlcc, 0603 Rohs Compliant Yes
CAP CER 5600PF 100V C0G/NP0 0603

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos