TDK CGA2B3X7S2A103M050BB

100V 10nF X7S ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA2B3X7S2A103M050BB.

IHS

Datasheet18 pages2 years ago

Upverter

ODG (Origin Data Global)

Newark

HQonline

Inventory History

3 month trend:
-4.55%

CAD Models

Download TDK CGA2B3X7S2A103M050BB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.033
Stock
411,332
479,545
Authorized Distributors
6
6
Capacitance
10 nF
10 nF
Dielectric
X7S
X7S
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
Height
500 µm
500 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

100V 10nF X7S 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0402 10 nF 100 V ±20 % Tolerance X7S SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.01uF 100V X7S 10% Pad SMD 0402 125C T/R

Descriptions

Descriptions of TDK CGA2B3X7S2A103M050BB provided by its distributors.

100V 10nF X7S ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap, Aec-Q200, 0.01Uf, 100V, Mlcc, 0402 Rohs Compliant: Yes |Tdk CGA2B3X7S2A103M050BB
Cap Ceramic 0.01uF 100V X7S 20% Pad SMD 0402 125C Automotive T/R
Multilayer Ceramic Chip Capacitors, Capacitance=10nF, LxWxT:1x0.5x0.5mm
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.01uF, Surface Mount, 0402
Cap Ceramic 0.01uF 100V X7S 20% SMD 0402 125°C Punched Paper T/R
Avnet Japan
EIA CASE SIZE: 0402, VOLTAGE: 100, CAP VALUE: 103, TOL: +/-20%, THICKNESS: 0.50 ± 0.05
CGA CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm X7S ±20% 10000pF

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos