TDK CGA2B3X5R1A224M050BB

10V 220nF X5R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA2B3X5R1A224M050BB.

IHS

Datasheet23 pages4 years ago

Upverter

TDK

Inventory History

3 month trend:
-0.17%

CAD Models

Download TDK CGA2B3X5R1A224M050BB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.016
$ 0.016
Stock
102,378
240,256
240,256
Authorized Distributors
5
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLMK105BJ224MV-F
Multilayer Ceramic Capacitors (High dielectric type), 10V, 0.22 uF, ± 20 %, 0402, X5R, RoHS
Samsung Electro-MechanicsCL05A224MP5NNNC
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, +-15% TC, 220nF, Surface Mount, 0402 inch
TAIYO YUDENEMK105BJ224MV-F
Multilayer Ceramic Capacitors (High dielectric type), 16V, 0.22 uF, ± 20 %, 0402, X5R/B, RoHS
TAIYO YUDENJMK105BJ224MV-F
Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 0.22 uF, ± 20 %, 0402, X5R, RoHS
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402
Samsung Electro-MechanicsCL05A224MQ5NNNC
Multilayer Ceramic Capacitor, 0.22 uF, 6.3 V, ± 20%, X5R, 0402 [1005 Metric]

Descriptions

Descriptions of TDK CGA2B3X5R1A224M050BB provided by its distributors.

10V 220nF X5R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=0.22μF, LxWxT:1x0.5x0.5mm
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402
Mlcc,0402,x5R,10V,0.22Μf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA2B3X5R1A224M050BB
0402 (1005Metric) CERAMIC CAPACITOR CGA 10V 0.22muF ±20% X5R
EIA CASE SIZE: 0402, VOLTAGE: 10, CAP VALUE: 224, TOL: +/-20%, THICKNESS: 0.50 ± 0.05

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos