TDK CGA2B2X8R2A471K050BA

Multilayer Ceramic Chip Capacitors, Capacitance=470pF, LxWxT: 1x0.5x0.5mm
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA2B2X8R2A471K050BA.

IHS

Datasheet16 pages7 years ago

Farnell

Inventory History

3 month trend:
-3.32%

CAD Models

Download TDK CGA2B2X8R2A471K050BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.042
$ 0.042
Stock
211,207
97,483
97,483
Authorized Distributors
6
6
6
Capacitance
470 pF
470 pF
470 pF
Dielectric
X8R
X8R
X8R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

100V 470pF X8R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.00047uF, Surface Mount, 0402
Multilayer Ceramic Chip Capacitors, Capacitance=470pF, LxWxT:1x0.5x0.5mm
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.00047uF, Surface Mount, 0603
50V 470pF X8R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.00047uF, Surface Mount, 0603

Descriptions

Descriptions of TDK CGA2B2X8R2A471K050BA provided by its distributors.

Multilayer Ceramic Chip Capacitors, Capacitance=470pF, LxWxT:1x0.5x0.5mm
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.00047uF, Surface Mount, 0402
Cap Ceramic 470pF 100V X8R 10% SMD 0402 150°C Punched Paper T/R
Avnet Japan
EIA CASE SIZE: 0402, VOLTAGE: 100, CAP VALUE: 471, TOL: +/-10%, THICKNESS: 0.50 ± 0.05
0402 (1005Metric) CERAMIC CAPACITOR CGA 100V 470pF ±10% X8R
Capacitor, 470PF, 100V, 10%, X8R, 0402; Capacitance:470pF; Voltage Rating:100V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X8R; Product Range:CGA Series; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Automotive Qualification Standard:AEC-Q200; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos