TDK CGA2B2X8R1H222M050BA

Multilayer Ceramic Chip Capacitors, Capacitance=2.2nF, LxWxT: 1x0.5x0.5mm
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA2B2X8R1H222M050BA.

IHS

Datasheet16 pages7 years ago

Upverter

Inventory History

3 month trend:
-97.47%

CAD Models

Download TDK CGA2B2X8R1H222M050BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.094
$ 0.039
$ 0.039
Stock
37,056
60,971
60,971
Authorized Distributors
4
3
3
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X8R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

100V 2.2nF X8R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm X8R ±10% 2200pF
50V 2.2nF X8R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055F222KAT2A
0805 STD 2.2NF CERAMIC MULTILAYER CAP,50VDC,+150C, X8R DIELECTRIC,+/-10% SMD

Descriptions

Descriptions of TDK CGA2B2X8R1H222M050BA provided by its distributors.

Multilayer Ceramic Chip Capacitors, Capacitance=2.2nF, LxWxT:1x0.5x0.5mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.0022uF, Surface Mount, 0402
Mlcc,0402,x8R,50V,2.2Nf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA2B2X8R1H222M050BA
0402 (1005Metric) CERAMIC CAPACITOR CGA 50V 2200pF ±20% X8R
EIA CASE SIZE: 0402, VOLTAGE: 50, CAP VALUE: 222, TOL: +/-20%, THICKNESS: 0.50 ± 0.05

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos