TDK CGA2B2X5R1E103M050BA

25V 10nF X5R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA2B2X5R1E103M050BA.

Official Datasheet15 years ago

Inventory History

3 month trend:
-2.54%

CAD Models

Download TDK CGA2B2X5R1E103M050BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.014
$ 0.014
Stock
2,591,588
47,664
47,664
Authorized Distributors
6
3
3
Capacitance
10 nF
10 nF
10 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

0402 10 nF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
0201 0.01 uF 25 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
0402 10 nF 6.3V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
TAIYO YUDENUMK105BJ103KV-F
0603 0.01 uF 50 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
16V 10nF X5R 卤20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK063BJ103KP-F
25V 10nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK CGA2B2X5R1E103M050BA provided by its distributors.

25V 10nF X5R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0402
Multilayer Ceramic Chip Capacitors, Capacitance=10nF, LxWxT:1x0.5x0.5mm
Cap Ceramic 0.01uF 25V X5R 20% Pad SMD 0402 85C Low ESR Automotive T/R
Cap Ceramic 0.01uF 25V X5R 20% SMD 0402 85°C Punched Paper T/R
Avnet Japan
EIA CASE SIZE: 0402, VOLTAGE: 25, CAP VALUE: 103, TOL: +/-20%, THICKNESS: 0.50 ± 0.05
CGA CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm X5R ±20% 10000pF

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos