
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-15513-1-ND | 5,000 | 1 | Cut Tape | ||||||||
| Worldway Electronics | CGA2B2C0G2A181J050BA | 21,049 | 7 | Tape & Reel | 20h | |||||||
| UnikeyIC | CGA2B2C0G2A181J050BA | 5,000 | 500 | Tape & Reel | 13h | |||||||
| Win Source | WS-CGA2B2C0G2A181J050BA | 16,787 | 16h | |||||||||
| Bettlink | CGA2B2C0G2A181J050BA | 8,494 | 15h |
Download datasheets and manufacturer documentation for TDK CGA2B2C0G2A181J050BA.
Download TDK CGA2B2C0G2A181J050BA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | |||
SymbolFootprint | Download |
Descriptions of TDK CGA2B2C0G2A181J050BA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA2B2C0G2A181J050BA.