
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CGA2B2C0G2A101J050BE | 31,740 | 10 | Cut Tape | ||||||||
| Arrow Electronics | CGA2B2C0G2A101J050BE | 24 | 1 | |||||||||
| DigiKey | 445-180330-1-ND | 50,667 | 1 | Cut Tape | ||||||||
| TME | CGA2B2C0G2A101JBE | 0 | 10K | 10h | ||||||||
| TTI | CGA2B2C0G2A101J050BE | 0 | 10K | Tape & Reel | 20h |
Download datasheets and manufacturer documentation for TDK CGA2B2C0G2A101J050BE.
Download TDK CGA2B2C0G2A101J050BE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK CGA2B2C0G2A101J050BE provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA2B2C0G2A101J050BE.