TDK CGA2B1X5R1C224K050BC

16V 220nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA2B1X5R1C224K050BC.

IHS

Datasheet23 pages4 years ago

Upverter

ODG (Origin Data Global)

element14 APAC

Newark

Inventory History

3 month trend:
-0.20%

CAD Models

Download TDK CGA2B1X5R1C224K050BC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.02
$ 0.02
Stock
2,994,108
8,382,055
8,382,055
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENEMK105BJ224KV-F
0402 0.22 uF 16 V ±10% X5R Surface Mount Multilayer Ceramic Chip Capacitor
16V 220nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 220nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 0.22 uF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
TAIYO YUDENEMK105BJ224KVHF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22uF 16V X5R +/-10% 0402 AEC-Q200
Yageo GroupC0402C224K9PACTU
0402 (1005Metric) CERAMIC CAPACITOR SMD Comm X5R 6.3V 0.22muF ±10% X5R

Descriptions

Descriptions of TDK CGA2B1X5R1C224K050BC provided by its distributors.

16V 220nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=0.22μF, LxWxT:1x0.5x0.5mm
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402
TDK - CGA2B1X5R1C224K050BC - SMD Multilayer Ceramic Capacitor, 0.22 µF, 16 V, 0402 [1005 Metric], ± 10%, X5R, CGA Series
EIA CASE SIZE: 0402, VOLTAGE: 16, CAP VALUE: 220000, TOL: +/-10%, THICKNESS: 0.50 ± 0.05
Ceramic Capacitor 220nF, 16V, 0402, ±10 %
Capacitance:0.22Μf; Voltage(Dc):16V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:Cga Series; Product Length:1.02Mm; Product Width:0.5Mm; Msl:-; Case Size:0402Rohs Compliant: Yes |Tdk CGA2B1X5R1C224K050BC.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGA2B1X5R1C224K050BC.