
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | CGA1A2X7R1H221M030BA | 15,000 | 15K | Tape & Reel | ||||||||
| DigiKey | 445-12110-1-ND | 7,250 | 1 | Cut Tape | ||||||||
| TME | CGA1A2X7R1H221MBA | 0 | 15K | 14h | ||||||||
| Avnet | CGA1A2X7R1H221M030BA | 0 | 15K | 16h | ||||||||
| Arrow Electronics | CGA1A2X7R1H221M030BA | 0 | 15K |
Download datasheets and manufacturer documentation for TDK CGA1A2X7R1H221M030BA.
Download TDK CGA1A2X7R1H221M030BA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK CGA1A2X7R1H221M030BA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA1A2X7R1H221M030BA.