TDK CGA1A2X7R1E332K030BA

25V 3.3nF X7R 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA1A2X7R1E332K030BA.

IHS

Datasheet23 pages4 years ago

Upverter

TDK

Future Electronics

Arrow.cn

Inventory History

3 month trend:
-2.74%

CAD Models

Download TDK CGA1A2X7R1E332K030BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.004
$ 0.004
Stock
8,264,006
1,229,877
1,229,877
Authorized Distributors
6
6
6
Capacitance
3.3 nF
3.3 nF
3.3 nF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

25V 3.3nF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 3.3nF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 6.3 V 0.0033 uF X7R ±10% Tolerance Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitor, 3300 pF, 25 V, ± 10%, X5R, 0201 [0603 Metric]
0201 3.3 nF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
TAIYO YUDENEMK063B7332KP-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3300p 16V X7R +/-10% 0201 Gen Purp

Descriptions

Descriptions of TDK CGA1A2X7R1E332K030BA provided by its distributors.

25V 3.3nF X7R 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 3300PF 25V X7R 0201 / 3300 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Cap Ceramic 0.0033uF 25V X7R 10% Pad SMD 0201 125C Low ESR Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201
Cap Ceramic 0.0033uF 25V X7R 10% SMD 0201 125°C Punched Paper T/R
Avnet Japan
Multilayer Ceramic Capacitors 0201 25v X7R 332 10% AUTOMOTIVE
0201 (0603Metric) CERAMIC CAPACITOR CGA 25V 3300pF 卤10% X7R
Multilayer Ceramic Chip Capacitors, Capacitance=3.3nF, LxWxT:0.6x0.3x0.3mm
EIA CASE SIZE: 0201, VOLTAGE: 25, CAP VALUE: 332, TOL: +/-10%, THICKNESS: 0.30 ± 0.03

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos