TDK CGA1A2C0G1H270J030BA

50V 27pF C0G 卤5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA1A2C0G1H270J030BA.

IHS

Datasheet23 pages4 years ago

Upverter

Future Electronics

Newark

Inventory History

3 month trend:
-38.02%

CAD Models

Download TDK CGA1A2C0G1H270J030BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.004
$ 0.004
Stock
267,747
3,716,414
3,716,414
Authorized Distributors
6
6
6
Capacitance
27 pF
27 pF
27 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-02-07
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

50V 27pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0201 27 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
TAIYO YUDENUMK063CG270JT-F
Cap, Mlcc, 0201, 50V, C0G, 27Pf 5%, T&r Rohs Compliant: Yes |Taiyo Yuden UMK063CG270JT-F
25V 27pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0201C270J3GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 27pF C0G 0201 5%
CAP CER 27PF 6.3V C0G/NP0 0201 / 27 pF ±5% 6.3V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Descriptions

Descriptions of TDK CGA1A2C0G1H270J030BA provided by its distributors.

50V 27pF C0G 卤5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 62pF 250V C0G 1% Pad SMD 0603 125C Ultra Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201
Cap, Aec-Q200, 27Pf, 50V, Mlcc, 0201 Rohs Compliant: Yes |Tdk CGA1A2C0G1H270J030BA
Multilayer Ceramic Chip Capacitors, Capacitance=27pF, LxWxT:0.6x0.3x0.3mm
EIA CASE SIZE: 0201, VOLTAGE: 50, CAP VALUE: 270, TOL: +/-5%, THICKNESS: 0.30 +/-0.03

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos