TDK CEU4J2X7R1H223M125AE

50V 22nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CEU4J2X7R1H223M125AE.

TME

Datasheet6 pages7 years ago

TDK

Inventory History

3 month trend:
-0.21%

CAD Models

Download TDK CEU4J2X7R1H223M125AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.106
$ 0.062
Stock
55,463
114,831
Authorized Distributors
6
6
Capacitance
22 nF
22 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
Height
-
780 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupC0805C223M5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805
KYOCERA AVX08055C223MAT2A
0805 22 pF 50 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805
KYOCERA AVX08055C223MAT4A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .022uF X7R 0805 20% Tol
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 100V 0.022Uf X7R 0805 20% Aec-Q200
TAIYO YUDENHMK212B7223MG-T
Medium-High Voltage Multilayer Ceramic Capacitors, 100V, 0.022 uF, ± 20 %, 0805, X7R, RoHS

Descriptions

Descriptions of TDK CEU4J2X7R1H223M125AE provided by its distributors.

50V 22nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805
Mlcc,0805,x7R,50V,22Nf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk CEU4J2X7R1H223M125AE
0805 (2012Metric) CERAMIC CAPACITOR CEU 50V 0.022muF ±20% X7R
Multilayer Ceramic Chip Capacitors, Capacitance=22nF, LxWxT:2x1.25x1.25mm
EIA CASE SIZE: 0805, VOLTAGE: 50, CAP VALUE: 223, TOL: +/-20%, THICKNESS: 1.25 ± 0.25,0.20

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos