TDK CD45-B2GA151K-NKA

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00015uF, Through Hole Mount
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CD45-B2GA151K-NKA.

IHS

Datasheet5 pages4 years ago

TDK

Inventory History

3 month trend:
-6.45%

CAD Models

Download TDK CD45-B2GA151K-NKA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.108
$ 0.113
$ 0.113
Stock
30,678
27,054
27,054
Authorized Distributors
3
4
4
Capacitance
150 pF
150 pF
150 pF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
Height
6.5 mm
6.5 mm
6.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2019-05-16
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap Ceramic Single Suppression X1/Y2 150pF 250VAC B 10% (7 X 5mm) Radial 5mm 125C Bulk
Cap Ceramic 150pF 3150V B 10% (5 X 6mm) Radial 7.5mm 85°C Ammo Pack
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00015uF, Through Hole Mount
Cap Ceramic 150pF 3150V R 10% (7 X 6mm) Radial 7.5mm 125°C Bulk
CK Series Ø6 mm 150 pF 2 kV ±10 % Tolerance R Radial Ceramic Capacitor
CAP CER 150PF 1KV RADIAL / 150 pF ±10% 1000V (1kV) Ceramic Capacitor R Radial, Disc

Descriptions

Descriptions of TDK CD45-B2GA151K-NKA provided by its distributors.

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00015uF, Through Hole Mount
Disc Type Capacitors with Lead (High Voltage Ceramic Capacitors), Capacitance=150pF, DxT: 6.5x6mm ,F: 10mm
DISC CAP, 150PF, CLASS X1/Y1, TH ROHS COMPLIANT: YES
150pF 卤10% X1,Y1 440V Plugin,P=10mm Safety Capacitors ROHS
150pF ¡À10% 440V(AC) 6.5mm*6mm*10.5mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos