TDK CC45SL3AD221JYGNA

CAP CER 220PF 1KV SL RADIAL / 220 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CC45SL3AD221JYGNA.

IHS

Datasheet6 pages4 years ago

TDK

TME

Inventory History

3 month trend:
-99.00%

CAD Models

Download TDK CC45SL3AD221JYGNA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.063
$ 0.063
Stock
34,446
20,942
20,942
Authorized Distributors
6
6
6
Capacitance
220 pF
220 pF
220 pF
Dielectric
-
-
-
Mount
-
Through Hole
Through Hole
Case/Package
Ceramic
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
-
5 %
5 %
Height
8.5 mm
8.5 mm
8.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK CC45SL3AD221JYGNA provided by its distributors.

CAP CER 220PF 1KV SL RADIAL / 220 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00022uF, Through Hole Mount
Disc Type Capacitors with Lead (High Voltage Ceramic Capacitors), Capacitance=220pF, DxT: 8.5x5mm ,F: 5mm
卤5% 220pF SL 1kV Plugin,P=5mm Through Hole Ceramic Capacitors ROHS
CAP CERAMIC DISK RDL LONG LEADS
Avnet Japan
CC45SL3AD221JYGNA / SBU: MID VOLTAGE / (BULK, LONG LEAD KINK)
17003003,电容, 陶瓷, 片式, 220PF, 1KV, 径向引线;

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos