TDK C5750X7R2A335K230KA

100V 3.3uF X7R 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C5750X7R2A335K230KA.

IHS

Datasheet34 pages4 years ago

TDK

Farnell

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
+13.17%

CAD Models

Download TDK C5750X7R2A335K230KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.919
$ 0.887
Stock
66,432
74,324
Authorized Distributors
6
6
Capacitance
3.3 µF
3.3 µF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
2.3 mm
2.3 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

100V 3.3uF X7R 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1210C335K5RACTU
50V 3.3uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 3.3uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12105C335KAT2A
1210 STANDARD 3.3UF CERAMIC MULTILAYER CAP,50VDC,+125C, X7R DIELECTRIC,+/-10% SMD
50V 3.3uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12105C335KAZ2A
1210 3.3 uF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK C5750X7R2A335K230KA provided by its distributors.

100V 3.3uF X7R 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 2220 3.3 uF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 2220
Multilayer Ceramic Chip Capacitors, Capacitance=3.3μF, LxWxT:5.7x5x2.3mm
Cap Ceramic 3.3uF 100V X7R 10% Pad SMD 2220 125C T/R
CAPACITOR CERAMIC 3.3UF, 100V, X7R, 10%, 2220, FULL REEL
Cap Ceramic 3.3uF 100V X7R 10% SMD 2220 125°C Blister Plastic T/R
Avnet Japan
EIA CASE SIZE: 2220, VOLTAGE: 100, CAP VALUE: 3300000, TOL: +/-10%, THICKNESS: 2.30 ± 0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C5750X7R2A335K230KA.