TDK C5750X7R1H685K250KA

50V 6.8uF X7R 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.709
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C5750X7R1H685K250KA.

IHS

Datasheet57 pages3 years ago

TDK

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+516%

CAD Models

Download TDK C5750X7R1H685K250KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

50V 6.8uF X7R 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 6.8uF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1210C685K3RACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1210
50V 6.8uF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C685K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 6.8uF X7R 1206 10%
Yageo GroupC1206C685K8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 6.8uF X7R 1206 10%

Descriptions

Descriptions of TDK C5750X7R1H685K250KA provided by its distributors.

50V 6.8uF X7R 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 2220
Multilayer Ceramic Chip Capacitors, Capacitance=6.8μF, LxWxT:5.7x5x2.5mm
Cap Ceramic 6.8uF 50V X7R 10% Pad SMD 2220 125C T/R
EIA CASE SIZE: 2220, VOLTAGE: 50, CAP VALUE: 6800000, TOL: +/-10%, THICKNESS: 2.50 ± 0.30
Capacitor Ceramic, 6.8Uf, 50V, X7R, 10%, 2220, Full Reel; Rango De Producto:Serie C; Capacidad:6.8Μf; Tolerancia, Capacitancia:± 10%; Característica Dieléctrico:X7R; Tensión Nominal:50V; Temperatura De Trabajo Mín.:-55°C |Tdk C5750X7R1H685K250KA

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C5750X7R1H685K250KA.