KYOCERA AVX 06033D224KAT2A

0603 220 nF 25 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06033D224KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

element14 APAC

Future Electronics

Newark

Inventory History

3 month trend:
-43.78%

CAD Models

Download KYOCERA AVX 06033D224KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2003-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX0603YD224KAT2A
0603 220NF CERAMIC MULTILAYER CAPACITOR, 16 VDC, +85DEGC, X5R DIELECTRIC, +/-10%
KYOCERA AVX0603ZD224KAT2A
0603 220 nF 10 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.22uF 25V X5R 10% Pad SMD 0603 85C T/R
TAIYO YUDENTMK107BJ224KAHT
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603
KYOCERA AVX06036D224KAT2A
0603 220 nF 6.3 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
TAIYO YUDENTMK107BJ224KA-T
Multilayer Ceramic Capacitors (High dielectric type), 25V, 0.22 uF, ± 10 %, 0603, X5R/B, RoHS

Descriptions

Descriptions of KYOCERA AVX 06033D224KAT2A provided by its distributors.

0603 220 nF 25 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 25V 0.22muF 卤10% X5R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603
Cap Ceramic 0.22uF 25V X5R 10% SMD 0603 85°C Paper T/R
Ceramic Capacitors; 06033D224KAT2A; AVX; 220 nF; 0603; 25 V; 1.6 mm
Ceramic Capacitor 220nF, 25V, 0603, ±10 %
CAPACITOR;CERAMIC;CAP 0.22UF;TOL 10%;SMT;VOL-RTG 25V;X5R;TR
CAP, 0.22µF, 25V, 10%, X5R, 0603, REEL
Ceramic Capacitor 0.22Uf, 25V, X5R, 10%, 0603, Full Reel; Capacitance:0.22Μf; Voltage(Dc):25V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:-; Qualification:- Rohs Compliant: Yes |Kyocera Avx 06033D224KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • -06033D224KAT2A
  • 0603 3D 224KAT2A
  • 06033D224KAT2A.
  • 06033D224KAT2A/4K
  • 06033D224KAT2A4K
  • 06033D224KAT2A\4K
  • 06033D224KAT2A\\4K
  • 06033D224KAT2A\\\\\\\\4K