TDK C5750X5R1C336M200KA

16V 33uF X5R 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C5750X5R1C336M200KA.

TME

Datasheet57 pages3 years ago

Upverter

TDK

Newark

Future Electronics

Inventory History

3 month trend:
-11.05%

CAD Models

Download TDK C5750X5R1C336M200KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

16V 33uF X5R 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 33uF X5R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 1812 33 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
1210 33 uF 6.3 V ±20% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK C5750X5R1C336M200KA provided by its distributors.

16V 33uF X5R 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=33μF, LxWxT:5.7x5x2mm
C Series 2220 33 uF 16 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 33uF, Surface Mount, 2220
CAPACITOR CERAMIC, 33UF, 16V, X5R, 20%, 2220, FULL REEL
EIA CASE SIZE: 2220, VOLTAGE: 16, CAP VALUE: 33000000, TOL: +/-20%, THICKNESS: 2.00 ± 0.20
Cap Ceramic 33uF 16V X5R 20% Pad SMD 2220 85C Low ESR T/R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C5750X5R1C336M(200KA)