TDK C4532Y5V1H106Z

50V 10uF Y5V -20%~+80% Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C4532Y5V1H106Z.

Newark

Datasheet29 pages24 years ago
Datasheet31 pages24 years ago
Datasheet8 pages13 years ago
Datasheet31 pages24 years ago

Factory Futures

element14 APAC

Farnell

iiiC

CAD Models

Download TDK C4532Y5V1H106Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-10-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-06-30
LTD Date2013-12-31

Related Parts

SMD Multilayer Ceramic Capacitor, 10 uF, 50 V, 1210 [3225 Metric], -20%, +80%, Y5V, GRM Series
TAIYO YUDENGMK316F106ZL-T
Multilayer Ceramic Capacitors (High dielectric type), 35V, 10 uF, +80%, 1206, Y5V/F, RoHS
Yageo GroupC1210C106Z4VACTU
SMD Multilayer Ceramic Capacitor, 10 uF, 16 V, 1210 [3225 Metric], -20%, +80%, Y5V, C Series
Yageo GroupC1206C106Z8VACTU
SMD Multilayer Ceramic Capacitor, 10 uF, 10 V, 1206 [3216 Metric], -20%, +80%, Y5V, C Series
KYOCERA AVX12105G106ZAT2A
1210 10 uF 50 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
Surface Mount Ceramic Multilayer Capacitor 10uF -20% to 80% Y5V 25V 1210 Blister T/R

Descriptions

Descriptions of TDK C4532Y5V1H106Z provided by its distributors.

50V 10uF Y5V -20%~+80% Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAPACITOR CERAMIC, 10UF, 50V, Y5V, +80, -20%, 1812, FULL REEL
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1812
Cap Ceramic 10uF 50V Y5V -20% to 80% SMD 1812 85°C
MLCC, 1812, Y5V, 50V, 10UF; Capacitor Application:General Purpose; Dielectric Characteristic:Y5V; Capacitance:10µF; Capacitance Tolerance:-20%, +80%; Voltage Rating:50V; Capacitor Case Style:1812; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +85°C; No. of Pins:2; Temperature Coefficient:+22%, -82%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4532Y5V1H106Z.