Yageo Group C1206C106Z8VACTU

SMD Multilayer Ceramic Capacitor, 10 uF, 10 V, 1206 [3216 Metric], -20%, +80%, Y5V, C Series
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C106Z8VACTU.

IHS

Datasheet17 pages2 years ago
Datasheet1 page7 years ago

element14 APAC

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
-6.16%

CAD Models

Download Yageo Group C1206C106Z8VACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.455
Stock
963,907
106,028,390
Authorized Distributors
6
2
Capacitance
10 µF
10 µF
Dielectric
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
10 V
10 V
Tolerance
80 %
80 %
Height
1.6 mm
1.6 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-16
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Samsung Electro-MechanicsCL31F106ZPHNNNE
10V 10uF Y5V -20%~+80% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK316F106ZF-T
Cap Ceramic 10uF 10V Y5V -20% to 80% Pad SMD 1206 85C T/R
SMD Multilayer Ceramic Capacitor, 10 uF, 10 V, 1206 [3216 Metric], -20%, +80%, Y5V, CC Series
Samsung Electro-MechanicsCL31F106ZOHNNNE
SMD Multilayer Ceramic Capacitor, 10 uF, 16 V, 1206 [3216 Metric], -20%, +80%, Y5V, CL Series
SMD Multilayer Ceramic Capacitor, 10 uF, 25 V, 1206 [3216 Metric], -20%, +80%, Y5V, CC Series
Samsung Electro-MechanicsCL31F106ZPFNNNE
Multilayer Ceramic Capacitor, 10 uF, 10 V, -20, +80%, Y5V, 1206 [3216 Metric]

Descriptions

Descriptions of Yageo Group C1206C106Z8VACTU provided by its distributors.

SMD Multilayer Ceramic Capacitor, 10 uF, 10 V, 1206 [3216 Metric], -20%, +80%, Y5V, C Series
CERAMIC CAPACITOR, 10UF, 10V, Y5V, +80, -20%, 1206, FULL REEL
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 80% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206
Cap Ceramic 10uF 10V Y5V -20% to 80% SMD 1206 85°C Plastic T/R
Avnet Japan
Cap 10Uf 10Vdc Y5V -20% To 80% Smd 1206 Rohs Compliant: Yes
CAPACITOR;CERAMIC;CAP;10.0UF;TOL%;-20%;SMT;VOL-RTG 10V;HIGH CAP.TR

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C106Z8VAC 7800
  • C1206C106Z8VAC TU
  • C1206C106Z8VAC TU.
  • C1206C106Z8VAC-TU
  • C1206C106Z8VAC7800
  • C1206C106Z8VACTU.