TDK C4532X7R2E474K

Cap Ceramic 0.47uF 250V X7R 10% SMD 1812 125C T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C4532X7R2E474K.

_legacy Avnet

Datasheet17 pages24 years ago
Datasheet18 pages24 years ago
Datasheet16 pages24 years ago

Future Electronics

iiiC

Factory Futures

DigiKey

Related Parts

Samsung Electro-MechanicsCL21B474KAFNNNF
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 470nF, Surface Mount, 0805 inch
Samsung Electro-MechanicsCL21B474KAFNNNG
25V 470nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, 1206
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, 1210
Samsung Electro-MechanicsCL21B474JAFNNNE
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, +-15% TC, 470nF, Surface Mount, 0805 inch

Descriptions

Descriptions of TDK C4532X7R2E474K provided by its distributors.

Cap Ceramic 0.47uF 250V X7R 10% SMD 1812 125C T/R
CAP CER 0.47UF 250V 10% X7R 1812
CAPACITOR CERAMIC, 0.47UF, 250V, X7R, 1812; Dielectric Characteristic:X7R; Capacitance:0.47µF; Capacitance Tolerance:± 10%; Voltage Rating:250VDC; Temperature Coefficient:± 15%; Capacitor Case Style:1812; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos