TDK CGA6M2X7R2A474K

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, 1210
$ 0.279
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA6M2X7R2A474K.

Upverter

Datasheet38 pages6 years ago

IHS

JRH Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX12101C474KAT2A
Multilayer Ceramic Capacitor, 0.47 uF, 100 V, ┬▒ 10%, X7R, 1210 [3225 Metric]
Yageo GroupC1210C474K1RACTU
Multilayer Ceramic Capacitor, 0.47 uF, 100 V, ± 10%, X7R, 1210 [3225 Metric]
KYOCERA AVX12101C474KAZ2A
1210 STANDARD 470NF CERAMIC MULTILAYER CAP,100VDC,+125C, X7R DIELEC,+/-10% SMD
Yageo GroupC1210X474K1RACTU
Cap Ceramic 0.47uF 100V X7R 10% Pad SMD 1210 Flexible Termination 125C Automotive Medical T/R
Yageo GroupC1210J474K1RACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210
1210 0.47 uF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK CGA6M2X7R2A474K provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, 1210
Cap Ceramic 0.47uF 100V X7R 10% Pad SMD 1210 125C T/R Automotive AEC-Q200
ceramic capacitor 10% 470nF 100V
470nF ¡À10% X7R 100V 1210 2.5mm
CAPACITOR, 0.47UF, 1210, 100V, +/-10%; Capacitance:0.47µF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:100V; Capacitor Case Style:1210 [3225 Metric]; Capacitor Terminals:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos