
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-4511-1-ND | 11,160 | 1 | Cut Tape | ||||||||
| Avnet | C4532X7R2E154K160KA | 0 | 1K | 5d | ||||||||
| Arrow Electronics | C4532X7R2E154K160KA | 0 | 1K | |||||||||
| Worldway Electronics | C4532X7R2E154K160KA | 27,526 | 7 | Tape & Reel | 21h | |||||||
| UnikeyIC | C4532X7R2E154K160KA | 11,160 | 1K | Tape & Reel | 4h |
Download datasheets and manufacturer documentation for TDK C4532X7R2E154K160KA.
Download TDK C4532X7R2E154K160KA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of TDK C4532X7R2E154K160KA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK C4532X7R2E154K160KA.