TDK C4532X7R2A155K230KA

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1812
$ 0.447
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C4532X7R2A155K230KA.

IHS

Datasheet34 pages4 years ago

TDK

element14 APAC

Newark

Inventory History

3 month trend:
+72.47%

CAD Models

Download TDK C4532X7R2A155K230KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.447
$ 0.471
Stock
58,318
31,778
Authorized Distributors
6
6
Capacitance
1.5 µF
1.5 µF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
2.3 mm
2.3 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Ceramic Capacitor, YES, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 4532M/1812
Multilayer Ceramic Capacitor, 1.5 uF, 100 V, 10%, X7R, 1210 3225 Metric - Ta
TAIYO YUDENHMK432B7155KM-T
Medium-High Voltage Multilayer Ceramic Capacitors, 100V, 1.5 uF, ± 10 %, 1812, X7R, RoHS
KYOCERA AVX12101C155KAT2A
1210 1.5 uF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1210
KYOCERA AVX18125C155KAT2A
Cap Ceramic 1.5uF 50V X7R 10% SMD 1812 125°C Embossed T/R

Descriptions

Descriptions of TDK C4532X7R2A155K230KA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1812
Cap Ceramic 1.5uF 100V X7R 10% Pad SMD 1812 125C T/R
Multilayer Ceramic Chip Capacitors, Capacitance=1.5μF, LxWxT:4.5x3.2x2.3mm
EIA CASE SIZE: 1812, VOLTAGE: 100, CAP VALUE: 1500000, TOL: +/-10%, THICKNESS: 2.30 ± 0.20
CAP, MLCC, 1.5UF, 100V, X7R, 1812; Capacitance:1.5µF; Voltage(DC):100V; Voltage(AC):-; Capacitor Case / Package:1812 [4532 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos