
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-11963-1-ND | 230 | 1 | Cut Tape | ||||||||
| Win Source | WS-C4532JB2E224K230KA | 1,150 | 145 | 16h | ||||||||
| Worldway Electronics | C4532JB2E224K230KA | 14,858 | 7 | Tape & Reel | 14h | |||||||
| UnikeyIC | C4532JB2E224K230KA | 230 | 30 | Tape & Reel | 13h | |||||||
| QUARKTWIN TECHNOLOGY LTD | C4532JB2E224K230KA | Contact | >1wk |
Download datasheets and manufacturer documentation for TDK C4532JB2E224K230KA.
Download TDK C4532JB2E224K230KA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of TDK C4532JB2E224K230KA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK C4532JB2E224K230KA.