TDK C4532C0G1H473J

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1812
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C4532C0G1H473J.

IHS

Datasheet29 pages24 years ago

_legacy Avnet

DigiKey

Alternate Parts

Price @ 1000
$ 0.49
Stock
66,856
16,170
Authorized Distributors
0
2
Capacitance
47 nF
47 nF
Dielectric
-
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-10-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of TDK C4532C0G1H473J provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1812
Cap Ceramic 0.047uF 50V C0G 5% SMD 1812 125C T/R
CAP CER 0.047UF 50V 5% NP0 1812
CAPACITOR CERAMIC, 0.047UF, 50V, C0G, 1812; Dielectric Characteristic:C0G / NP0; Capacitance:0.047µF; Capacitance Tolerance:± 5%; Voltage Rating:50VDC; Temperature Coefficient:0 ± 30ppm/°C; Capacitor Case Style:1812; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos