TDK C4532C0G1H104J200KA

50V 100nF C0G 卤5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.4
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C4532C0G1H104J200KA.

IHS

Datasheet57 pages3 years ago

TDK

Newark

Farnell

Inventory History

3 month trend:
-54.09%

CAD Models

Download TDK C4532C0G1H104J200KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

50V 100nF C0G 卤5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.1uF 50V C0G 5% SMD 1812 150°C Blister Plastic T/R
Yageo GroupC1812C104J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF C0G 1812 5%
Cap Ceramic 0.1uF 50V C0G 5% SMD 1812 150°C Blister Plastic T/R
Yageo GroupC1812C104J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF C0G 1812 5%

Descriptions

Descriptions of TDK C4532C0G1H104J200KA provided by its distributors.

50V 100nF C0G 卤5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 1812 0.1 uF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1812
Cap Ceramic 0.1uF 50V C0G 5% Pad SMD 1812 125C Low ESR T/R
Multilayer Ceramic Chip Capacitors, Capacitance=0.1μF, LxWxT:4.5x3.2x2mm
EIA CASE SIZE: 1812, VOLTAGE: 50, CAP VALUE: 100000, TOL: +/-5%, THICKNESS: 2.00 ± 0.20
CERAMIC CAPACITOR, 0.1UF, 50V, C0G, 1812; Ceramic Capacitor Case:1812 ^4532 Metric]; Capacitance:0.1 F; Voltage Rating:50V; Capacitance Tolerance: 5%; Dielectric Characteristic:C0G / NP0; Product Range

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4532C0G1H104J(200KA)
  • C4532C0G1H104J200KA.