
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | CGA8M2C0G1H104JKA | 0 | 1K | 9h | ||||||||
| Avnet | CGA8M2C0G1H104J200KA | 0 | 1K | 1d | ||||||||
| Arrow Electronics | CGA8M2C0G1H104J200KA | 0 | 1K | |||||||||
| Win Source | WS-CGA8M2C0G1H104J200KA | 8,000 | 310 | 11h | ||||||||
| Worldway Electronics | CGA8M2C0G1H104J200KA | 14,909 | 7 | Tape & Reel | 10h |
Download datasheets and manufacturer documentation for TDK CGA8M2C0G1H104J200KA.
Download TDK CGA8M2C0G1H104J200KA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of TDK CGA8M2C0G1H104J200KA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA8M2C0G1H104J200KA.