TDK C3225X7R1H335K250AB

50V 3.3uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.22
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3225X7R1H335K250AB.

IHS

Datasheet57 pages3 years ago

Upverter

TDK

Newark

Future Electronics

Inventory History

3 month trend:
-18.19%

CAD Models

Download TDK C3225X7R1H335K250AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.22
$ 0.149
$ 0.149
Stock
1,105,912
1,317,202
1,317,202
Authorized Distributors
6
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

50V 3.3uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12105C335KAT2A
1210 STANDARD 3.3UF CERAMIC MULTILAYER CAP,50VDC,+125C, X7R DIELECTRIC,+/-10% SMD
50V 3.3uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12105C335K4Z2A
Cap Ceramic 3.3uF 50V X7R 10% SMD 1210 FlexiTerm 125°C Embossed T/R
KYOCERA AVX12105C335K4T2A
Cap Ceramic 3.3uF 50V X7R 10% Pad SMD 1210 125C Automotive T/R
50V 3.3uF X7R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C3225X7R1H335K250AB provided by its distributors.

50V 3.3uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 1210 3.3 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1210
Cap Ceramic 3.3uF 50V X7R 10% Pad SMD 1210 125C T/R
Multilayer Ceramic Chip Capacitors, Capacitance=3.3μF, LxWxT:3.2x2.5x2.5mm
EIA CASE SIZE: 1210, VOLTAGE: 50, CAP VALUE: 3300000, TOL: +/-10%, THICKNESS: 2.50 ± 0.30
CAPACITOR CERAMIC, 3.3UF, 50V, X7R, 10%,; CAPACITOR CERAMIC, 3.3UF, 50V, X7R, 10%, 1210; Capacitance: 3.3µF; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Voltage Rating: 50V; Capacitor Case Style: 1210 ^3225
Ceramic Capacitor, 3.3Uf, 50V, X7R, 10%, 1210, Full Reel; Capacitance:3.3Μf; Voltage(Dc):50V; Capacitor Case/Package:1210 [3225 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series; Msl:- Rohs Compliant: Yes |Tdk C3225X7R1H335K250AB.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C3225X7R1H335K250AB.