
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | C3225X7R1H105K160AA | 38,000 | 2K | 4d | ||||||||
| Future Electronics | C3225X7R1H105K160AA | 2,000 | 2K | Tape & Reel | ||||||||
| DigiKey | 445-7722-1-ND | 125,419 | 1 | Cut Tape | ||||||||
| TTI | C3225X7R1H105K160AA | 166,000 | 2K | Tape & Reel | 8h | |||||||
| TTI Europe | C3225X7R1H105K160AA | 0 | 2K | Tape & Reel | 9h |
Download datasheets and manufacturer documentation for TDK C3225X7R1H105K160AA.
Download TDK C3225X7R1H105K160AA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK C3225X7R1H105K160AA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK C3225X7R1H105K160AA.