TDK C3225X5R0J107MT000N

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3225X5R0J107MT000N.

IHS

Datasheet72 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.204
$ 0.204
Stock
105,913
1,759,638
1,759,638
Authorized Distributors
0
6
6
Capacitance
100 µF
100 µF
100 µF
Dielectric
-
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
-
20 %
20 %
Height
-
2.8 mm
2.8 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2014-08-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-09-30
LTD Date2020-11-01

Descriptions

Descriptions of TDK C3225X5R0J107MT000N provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210
Cap Ceramic 100uF 6.3V X5R 20% SMD 1210
Ceramic ceramic capacitor 100muF
100¦ÌF ¡À20% X5R 6.3V 1210
new, original packaged

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos