
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | C3225NP02W223JAA | 0 | 1K | 20h | ||||||||
| Avnet | C3225NP02W223J230AA | 0 | 1K | 9h | ||||||||
| Future Electronics | C3225NP02W223J230AA | 0 | 1K | Tape & Reel | ||||||||
| Mouser | 810-C3225NP02W223J2A | 333 | 1 | Tape & Reel | ||||||||
| Worldway Electronics | C3225NP02W223J230AA | 18,535 | 7 | Tape & Reel | 2h |
Download datasheets and manufacturer documentation for TDK C3225NP02W223J230AA.
Download TDK C3225NP02W223J230AA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK C3225NP02W223J230AA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK C3225NP02W223J230AA.