TDK C3225C0G2J682J200AA

630V 6.8nF C0G 卤5% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3225C0G2J682J200AA.

IHS

Datasheet34 pages4 years ago

TDK

Future Electronics

Newark

Inventory History

3 month trend:
-18.52%

CAD Models

Download TDK C3225C0G2J682J200AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.259
$ 0.276
Stock
125,721
84,990
Authorized Distributors
6
5
Capacitance
6.8 nF
6.8 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
630 V
630 V
Tolerance
5 %
5 %
Height
2 mm
2 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

630V 6.8nF C0G 卤5% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 6800pF C0G 1210 5% Flex AEC-Q200
1210 6.8 nF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX12105A682JAT2A
1210 6.8 nF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC1210C682J5GACTU
Cap Ceramic 0.0068uF 50V C0G 5% Pad SMD 1210 125C Extreme Low ESR T/R
Cap Ceramic 0.0068uF 50V C0G 5% Pad SMD 1210 125C T/R Automotive AEC-Q200

Descriptions

Descriptions of TDK C3225C0G2J682J200AA provided by its distributors.

630V 6.8nF C0G 卤5% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 1210 6.8 nF 630 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0068uF 630V C0G 5% Pad SMD 1210 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1210
Multilayer Ceramic Chip Capacitors, Capacitance=6.8nF, LxWxT:3.2x2.5x2mm
EIA CASE SIZE: 1210, VOLTAGE: 630, CAP VALUE: 6800, TOL: +/-5%, THICKNESS: 2.00 ± 0.20
Capacitor Ceramic 6800Pf 630V, C0G, 5%, 1210, Full Reel; Capacitance:6800Pf; Voltage(Dc):630V; Capacitor Case/Package:1210 [3225 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:C Series Rohs Compliant: Yes |Tdk C3225C0G2J682J200AA

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos