TDK C3225C0G2E103J160AA

250V 10nF C0G 卤5% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3225C0G2E103J160AA.

IHS

Datasheet34 pages4 years ago

TDK

Farnell

Newark

Inventory History

3 month trend:
-18.16%

CAD Models

Download TDK C3225C0G2E103J160AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.466
$ 0.431
Stock
133,356
43,213
Authorized Distributors
6
6
Capacitance
10 nF
10 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
250 V
250 V
Tolerance
5 %
5 %
Height
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap Ceramic 0.01uF 250V C0G 5% Pad SMD 1210 125C Automotive T/R
1210 C 10NF CERAMIC MULTILAYER CAPACITOR, 200 V, +125DEGC, C0G DIELECTRIC, +/-5%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 0.01uF 630volts NP0 5% T=1.25mm
C Series 1210 10 nF 630 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL32C103JBFNNNE
Cap Ceramic 0.01uF 50V C0G 5% SMD 1210 125°C Embossed T/R
100V 10nF NP0 ±5% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C3225C0G2E103J160AA provided by its distributors.

250V 10nF C0G 卤5% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.01uF 250V C0G 5% Pad SMD 1210 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1210
Multilayer Ceramic Chip Capacitors, Capacitance=10nF, LxWxT:3.2x2.5x1.6mm
CAP, MLCC, C0G/NP0, 10NF, 250V, 1210
EIA CASE SIZE: 1210, VOLTAGE: 250, CAP VALUE: 10000, TOL: +/-5%, THICKNESS: 1.60 ± 0.20
CAP, MLCC, C0G/NP0, 0.01UF, 250V, 1210; Capacitance: 10000pF; Voltage Rating: 250V; Ceramic Capacitor Case: 1210 [3225 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: -; Operating Tem

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C3225C0G2E103J160AA.