TDK C3225C0G2A683J230AA

100V 68nF C0G 卤5% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3225C0G2A683J230AA.

IHS

Datasheet34 pages4 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C3225C0G2A683J230AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.491
$ 0.654
$ 0.654
Stock
31,203
41,495
41,495
Authorized Distributors
6
5
5
Capacitance
68 nF
68 nF
68 nF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
-
-
Height
2.3 mm
2.3 mm
2.3 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-10-03
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap Ceramic 0.068uF 100V C0G 5% Pad SMD 1210 125C Automotive T/R
100V 68nF C0G 卤5% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 68nF NP0 卤5% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C3225C0G2A683J230AA provided by its distributors.

100V 68nF C0G 卤5% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.068uF 100V C0G 5% Pad SMD 1210 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1210
Cap, 0.068Uf, 100V, Mlcc, 1210 Rohs Compliant: Yes |Tdk C3225C0G2A683J230AA
Multilayer Ceramic Chip Capacitors, Capacitance=68nF, LxWxT:3.2x2.5x2.3mm
EIA CASE SIZE: 1210, VOLTAGE: 100, CAP VALUE: 683, TOL: +/-5%, THICKNESS: 2.50 +/-0.30

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos