TDK C3216X8R1C335K160AB

16V 3.3uF X8R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216X8R1C335K160AB.

IHS

Datasheet16 pages4 years ago

TDK

Inventory History

3 month trend:
-2.26%

CAD Models

Download TDK C3216X8R1C335K160AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.277
$ 0.302
$ 0.302
Stock
36,905
44,802
44,802
Authorized Distributors
6
5
5
Capacitance
3.3 µF
3.3 µF
3.3 µF
Dielectric
X8R
X8R
X8R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

16V 3.3uF X8R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 3.3uF X8R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAPACITOR CERAMIC, 3.3UF, 25V, X8R, 10%, 1210; Product Range:TDK - C Series; Cap
16V 3.3uF X8R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 3.3uF X8R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 3.3uF 25V X8R 10% Pad SMD 1210 150°C Automotive T/R

Descriptions

Descriptions of TDK C3216X8R1C335K160AB provided by its distributors.

16V 3.3uF X8R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=3.3μF, LxWxT:3.2x1.6x1.6mm
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X8R, 15% TC, 3.3uF, Surface Mount, 1206
EIA CASE SIZE: 1206, VOLTAGE: 16, CAP VALUE: 3300000, TOL: +/-10%, THICKNESS: 1.60 ± 0.20
Cap, 3.3Uf, X8R, 16V, 1206 Rohs Compliant: Yes |Tdk C3216X8R1C335K160AB

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos