TDK C3216X7T2E224K160AA

C Series 1206 0.22 uF 250 V ±10 % Tolerance X7T SMT Multilayer Ceramic Capacitor
$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216X7T2E224K160AA.

IHS

Datasheet34 pages4 years ago

TDK

Newark

TME

ODG (Origin Data Global)

Inventory History

3 month trend:
-16.33%

CAD Models

Download TDK C3216X7T2E224K160AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.219
$ 0.299
Stock
2,482,926
81,211
Authorized Distributors
6
6
Capacitance
220 nF
220 nF
Dielectric
X7T
X7T
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Height
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap Ceramic 0.22uF 250V X7T 10% Pad SMD 1206 Soft Termination 125C Automotive T/R
CGA Series 1206 250 V 0.22 uF ±10% Toelrance X7T Multilayer Ceramic Capacitor
450V 220nF X7T 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.22uF 4V X7T 10% Pad SMD 0402 125C Automotive T/R

Descriptions

Descriptions of TDK C3216X7T2E224K160AA provided by its distributors.

C Series 1206 0.22 uF 250 V ±10 % Tolerance X7T SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC – SMD/SMT; TDK; C3216X7T2E224K160AA; 220 nF; 1206; 250 V; 250 V
Multilayer Ceramic Chip Capacitors, Capacitance=0.22μF, LxWxT:3.2x1.6x1.6mm
Cap Ceramic 0.22uF 250V X7T 10% Pad SMD 1206 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.22uF, Surface Mount, 1206
EIA CASE SIZE: 1206, VOLTAGE: 250, CAP VALUE: 220000, TOL: +/-10%, THICKNESS: 1.60 ± 0.20
CAP, 0.22µF, 250V, 10%, X7T, 1206; Capacitance: 0.22µF; Voltage Rating: 250V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 10%; Dielectric C; Available until stocks are exhausted Alternative available
Capacitance nF = 220 / Rated Voltage V = 250 / Tolerance = ±10 % / Ceramic Dielectric = X7T / Package Type = 1206 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = C / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.6 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C3216X7T2E224K160AA.