TDK C3216X7R2J222M115AA

630V 2.2nF X7R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.062
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216X7R2J222M115AA.

IHS

Datasheet34 pages4 years ago

TDK

Newark

Inventory History

3 month trend:
-0.71%

CAD Models

Download TDK C3216X7R2J222M115AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.068
$ 0.068
Stock
36,483
91,687
91,687
Authorized Distributors
3
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
20 %
20 %
20 %
Height
1.15 mm
1.15 mm
1.15 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENSMK316B7222MF-T
Medium-High Voltage Multilayer Ceramic Capacitors, 630V, 2200 pF, ± 20 %, 1206, X7R, RoHS
630V 2.2nF X7R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENSMK316B7222MFHT
Cap, Mlcc, 1206, 630V, X7R, 0.0022Uf20%, T&r Rohs Compliant: Yes |Taiyo Yuden SMK316B7222MFHT
Yageo GroupC1206C222M5RACTU
Cap Ceramic 0.0022uF 50V X7R 20% Pad SMD 1206 125C T/R
Surface Mount Ceramic Multilayer Capacitor 0.0022uF 10% X7R 500V 1206 Blister T/R
KYOCERA AVX12065C222MAT2A
Cap Ceramic 0.0022uF 50V X7R 20% SMD 1206 125°C Paper T/R

Descriptions

Descriptions of TDK C3216X7R2J222M115AA provided by its distributors.

630V 2.2nF X7R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.0022uF 630V X7R 20% Pad SMD 1206 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206
CAPACITOR CERAMIC 2200PF 630V, X7R, 20%, 1206, FULL REEL
Multilayer Ceramic Chip Capacitors, Capacitance=2.2nF, LxWxT:3.2x1.6x1.15mm
EIA CASE SIZE: 1206, VOLTAGE: 630, CAP VALUE: 2200, TOL: +/-20%, THICKNESS: 1.15 ± 0.15

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos