TDK C3216X7R1C106M

Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216X7R1C106M.

IHS

Datasheet29 pages24 years ago

element14

Future Electronics

Electro Sonic

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.065
$ 0.065
Stock
4,286
973,323
973,323
Authorized Distributors
0
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-10-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Samsung Electro-MechanicsCL31B106MOHNNNE
16V 10uF X7R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C106M4RACTU
1206 C 10UF CERAMIC MULTILAYER CAPACITOR, 16 VDC, +125DEGC, X7R DIELEC, +/-20%
Yageo GroupC1206C106M9RACTU
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206
TAIYO YUDENJMK316B7106ML-T
1206 10 uF 6.3 V ±20% Tolerance X7R SMT Multilayer Ceramic Chip Capacitor
25V 10uF X7R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 10uF X7R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C3216X7R1C106M provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206
Cap Ceramic 10uF 16V X7R 20% Pad SMD 1206 125C T/R
CAPACITOR CERAMIC, 10UF, 16V, X7R, 1206; Capacitance:10µF; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Voltage Rating:16V; Capacitor Case Style:1206; Operating Temperature Range:-55°C to +125°C; Capacitor Mounting:SMD

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos