TDK C3216X5R1E225K160AA

CAPACITOR CERAMIC, 2.2UF, 25V, X5R, 10%, 1206; Product Range: TDK - C Series; Cap
$ 0.073
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216X5R1E225K160AA.

IHS

Datasheet57 pages3 years ago

ODG (Origin Data Global)

Newark

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-44.31%

CAD Models

Download TDK C3216X5R1E225K160AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.048
$ 0.048
Stock
125,564
45,634
45,634
Authorized Distributors
4
1
1
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENTMK316BJ225KL-T
25V 2.2uF X5R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31A225KAHNNNE
Multilayer Ceramic Capacitor, 2.2 uF, 25 V, ± 10%, X5R, 1206 [3216 Metric]
TAIYO YUDENEMK316BJ225KLHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF 16Volts X5R +/-10% 1206 STD
Samsung Electro-MechanicsCL31A225KBHNNNE
Multilayer Ceramic Capacitor, 2.2 uF, 50 V, ± 10%, X5R, 1206 [3216 Metric]
Ceramic Capacitor, YES, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 3216M/1206
1206 2.2 uF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK C3216X5R1E225K160AA provided by its distributors.

CAPACITOR CERAMIC, 2.2UF, 25V, X5R, 10%, 1206; Product Range:TDK - C Series; Cap
25V 2.2uF X5R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 1206 2.2 uF 25 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Chip Capacitors, Capacitance=2.2μF, LxWxT:3.2x1.6x1.6mm
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206
EIA CASE SIZE: 1206, VOLTAGE: 25, CAP VALUE: 2200000, TOL: +/-10%, THICKNESS: 1.60 ± 0.20
Cap Ceramic 2.2uF 25V X5R 10% Pad SMD 1206 85C Low ESR T/R
CERAMIC CAPACITOR, 2.2UF, 25V, X5R, 10%,; CERAMIC CAPACITOR, 2.2UF, 25V, X5R, 10%, 1206; Capacitance: 2.2µF; Voltage(DC): 25V; Capacitor Case / Package: 1206 ^3216 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteri

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C3216X5R1E225K160AA.