TDK C3216X5R0J226KT

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216X5R0J226KT.

IHS

Datasheet1 page15 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.077
Stock
36,434
16,491,053
Authorized Distributors
0
6
Capacitance
22 µF
22 µF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
10 %
10 %
Height
1.8 mm
1.8 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-04-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-11-26
LTD Date2013-11-26

Descriptions

Descriptions of TDK C3216X5R0J226KT provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206
Cap Cer X5R 1206

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos