TDK C3216NP01H682J060AA

50V 6.8nF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.125
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216NP01H682J060AA.

IHS

Datasheet16 pages4 years ago

TDK

CAD Models

Download TDK C3216NP01H682J060AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.125
$ 0.132
Stock
13,270
27,144
Authorized Distributors
1
3
Capacitance
6.8 nF
6.8 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
600 µm
600 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Mlcc,1206,np0,50V,6.8Nf,0.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA5C2NP01H682J060AA
Mlcc,1206,c0G,50V,6.8Nf,0.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA5C2C0G1H682J060AA
50V 6.8nF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 6.8 nF 50 V ±10% Tolerance C0G SMT Multilayer Ceramic Capacitor
KYOCERA AVX1206YA682JAT2A
Cap Ceramic 0.0068uF 16V C0G 5% SMD 1206 125°C Embossed T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 6800pF C0G 1206 5% AEC-Q200

Descriptions

Descriptions of TDK C3216NP01H682J060AA provided by its distributors.

50V 6.8nF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.0068uF 50V C0G 5% Pad SMD 1206 150C T/R
Mlcc,1206,np0,50V,6.8Nf,0.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3216NP01H682J060AA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206
Multilayer Ceramic Chip Capacitors, Capacitance=6.8nF, LxWxT:3.2x1.6x0.6mm
EIA CASE SIZE: 1206, VOLTAGE: 50, CAP VALUE: 682, TOL: +/-5%, THICKNESS: 0.60 ± 0.15

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos