TDK C3216C0G2J102JT

Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216C0G2J102JT.

IHS

Datasheet4 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.068
$ 0.068
Stock
117,287
725,520
725,520
Authorized Distributors
0
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
5 %
5 %
5 %
Height
850 µm
850 µm
850 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-12-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Samsung Electro-MechanicsCL31C102JBCNNNC
Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Samsung Electro-MechanicsCL31C102JCCNNNC
Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Samsung Electro-MechanicsCL31C102JBCNNND
Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
CGA Series 1206 1 nF 630V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
500V 1nF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.001uF 50V C0G 5% SMD 1206 125°C Paper T/R

Descriptions

Descriptions of TDK C3216C0G2J102JT provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206
1206 C0G ceramic capacitor 1nF 630V
CERAMIC CAPACITOR 1206 ceramic capacitor 30ppm/Cel ppm/C 5% 1nF

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos