TDK C3216C0G2E103J115AE

250V 10nF null 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216C0G2E103J115AE.

IHS

Datasheet19 pages3 years ago

TDK

Inventory History

3 month trend:
-20.42%

CAD Models

Download TDK C3216C0G2E103J115AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.155
$ 0.127
$ 0.127
Stock
49,832
459,398
459,398
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
-
5 %
5 %
Height
1.15 mm
1.15 mm
1.15 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2019-02-18
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK C3216C0G2E103J115AE provided by its distributors.

250V 10nF null 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.01uF 250V C0G 5% Pad SMD 1206 Soft Termination 125C T/R
Mlcc,1206,c0G,250V,10Nf,1.15Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3216C0G2E103J115AE
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206
Multilayer Ceramic Chip Capacitors, Capacitance=10nF, LxWxT:3.2x1.6x1.15mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos