TDK C2012Y5V1A475ZT

Multilayer Ceramic Capacitor, 4.7 uF, 10 V, -20%, +80%, Y5V, 0805 [2012 Metric]
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012Y5V1A475ZT.

IHS

Datasheet8 pages25 years ago

iiiC

Alternate Parts

Price @ 1000
$ 0.061
$ 0.061
Stock
40,321
354,658
354,658
Authorized Distributors
0
4
4
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
Y5V
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
80 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2000-12-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of TDK C2012Y5V1A475ZT provided by its distributors.

Multilayer Ceramic Capacitor, 4.7 uF, 10 V, -20%, +80%, Y5V, 0805 [2012 Metric]
Cap Ceramic 4.7uF 10V Y5V -20% to 80% SMD 0805 85C T/R
Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805
C ceramic capacitor Y5V 80% 4.7muF 10V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos