TDK C2012X7R2E103M125AE

250V 10nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.042
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012X7R2E103M125AE.

IHS

Datasheet19 pages3 years ago

TDK

Future Electronics

Inventory History

3 month trend:
+21.53%

CAD Models

Download TDK C2012X7R2E103M125AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.042
$ 0.038
$ 0.038
Stock
53,940
53,771
53,771
Authorized Distributors
5
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

250V 10nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.01uF 250V X7R 20% Pad SMD 0805 Soft Termination 125C Automotive AEC-Q200 T/R
0805 10 nF 100 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor
250V 10nF X7R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08052C103MAT2A
Cap Ceramic 0.01uF 200V X7R 20% SMD 0805 125°C Paper T/R
TAIYO YUDENHMK212B7103MG-T
Medium-High Voltage Multilayer Ceramic Capacitors, 100V, 0.01 uF, ± 20 %, 0805, X7R, RoHS

Descriptions

Descriptions of TDK C2012X7R2E103M125AE provided by its distributors.

250V 10nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0805 10 nF 250 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805
Multilayer Ceramic Chip Capacitors, Capacitance=10nF, LxWxT:2x1.25x1.25mm
Cap Ceramic 0.01uF 250V X7R 20% Pad SMD 0805 125C T/R
Cap .01Uf 250Vdc X7R 20% Smd 0805 Rohs Compliant: Yes
EIA CASE SIZE: 0805, VOLTAGE: 250, CAP VALUE: 10000, TOL: +/-20%, THICKNESS: 1.25 +0.25, -0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2012X7R2E103M(125AE)
  • C2012X7R2E103M125AE.