TDK C2012X7R2A223M125AA

100V 22nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.038
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012X7R2A223M125AA.

IHS

Datasheet34 pages4 years ago

TDK

Future Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C2012X7R2A223M125AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.156
$ 0.156
Stock
53,753
32,534
32,534
Authorized Distributors
4
3
3
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHMK212B7223MG-T
Medium-High Voltage Multilayer Ceramic Capacitors, 100V, 0.022 uF, ± 20 %, 0805, X7R, RoHS
100V 22nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08051C223MAT2A
0805 22 nF 100 V ±20% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX08051C223MAT4A
Cap Ceramic 0.022uF 100V X7R 20% SMD 0805 125°C Paper T/R
TAIYO YUDENQMK212B7223MG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 250VDC 0.022uF 20% X7R MID HIGH VOL
KYOCERA AVX08051C223M4T2A
0805 22 nF 100 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK C2012X7R2A223M125AA provided by its distributors.

100V 22nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805
Multilayer Ceramic Chip Capacitors, Capacitance=22nF, LxWxT:2x1.25x1.25mm
EIA CASE SIZE: 0805, VOLTAGE: 100, CAP VALUE: 22000, TOL: +/-20%, THICKNESS: 1.25 ± 0.20
Capacitor Ceramic 0.022Uf 100V, X7R, 20%, 0805; Capacitance:22000Pf; Voltage(Dc):100V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Product Range:C Series; Qualification:- Rohs Compliant: Yes |Tdk C2012X7R2A223M125AA

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos